Part Details for PI49FCT3803LEX by Diodes Incorporated
Overview of PI49FCT3803LEX by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI49FCT3803LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI49FCT3803LEXDICT-ND
|
DigiKey | IC CLK BUFFER 1:7 156MHZ 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8325 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
PI49FCT3803LEX
|
Avnet Americas | Clock Fanout Buffer 7-OUT 16-Pin TSSOP T/R - Tape and Reel (Alt: PI49FCT3803LEX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.5952 / $0.7032 | Buy Now |
DISTI #
729-PI49FCT3803LEX
|
Mouser Electronics | Clock Buffer 1:5 / 1:7 Clock Buffer RoHS: Compliant | 1529 |
|
$0.6200 / $1.6000 | Buy Now |
DISTI #
PI49FCT3803LEX
|
Avnet Americas | Clock Fanout Buffer 7-OUT 16-Pin TSSOP T/R - Tape and Reel (Alt: PI49FCT3803LEX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.5952 / $0.7032 | Buy Now |
DISTI #
PI49FCT3803LEX
|
Avnet Americas | Clock Fanout Buffer 7-OUT 16-Pin TSSOP T/R - Tape and Reel (Alt: PI49FCT3803LEX) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.5952 / $0.7032 | Buy Now |
DISTI #
PI49FCT3803LEX
|
Avnet Silica | Clock Fanout Buffer 7-OUT 16-Pin TSSOP T/R (Alt: PI49FCT3803LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for PI49FCT3803LEX
PI49FCT3803LEX CAD Models
PI49FCT3803LEX Part Data Attributes
|
PI49FCT3803LEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI49FCT3803LEX
Diodes Incorporated
IC CLK BUFFER 1:7 156MHZ 16TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.2 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |