Part Details for PI4ULS3V08MZLE by Pericom Semiconductor Corporation
Overview of PI4ULS3V08MZLE by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI4ULS3V08MZLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4ULS SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, QCC32 | 180 |
|
$1.5210 / $3.5100 | Buy Now |
|
Quest Components | 4ULS SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, QCC32 | 367 |
|
$2.1645 / $3.5100 | Buy Now |
Part Details for PI4ULS3V08MZLE
PI4ULS3V08MZLE CAD Models
PI4ULS3V08MZLE Part Data Attributes:
|
PI4ULS3V08MZLE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI4ULS3V08MZLE
Pericom Semiconductor Corporation
Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, GREEN, MO-220, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.12X.24,16 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | 4ULS | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.002 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.12X.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for PI4ULS3V08MZLE
This table gives cross-reference parts and alternative options found for PI4ULS3V08MZLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI4ULS3V08MZLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI4ULS3V16ZFE | Bus Transceiver, 4ULS Series, 2-Func, 8-Bit, True Output, CMOS, PQCC56, 0.197 INCH, GREEN, PLASTIC, MO-220, TQFN-56 | Pericom Semiconductor Corporation | PI4ULS3V08MZLE vs PI4ULS3V16ZFE |
PI4ULS3V08ZFEX | Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36 | Pericom Semiconductor Corporation | PI4ULS3V08MZLE vs PI4ULS3V08ZFEX |
PI4ULS3V08ZFE | Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36 | Pericom Semiconductor Corporation | PI4ULS3V08MZLE vs PI4ULS3V08ZFE |
PI4ULS3V08ZFE | Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36 | Diodes Incorporated | PI4ULS3V08MZLE vs PI4ULS3V08ZFE |
PI4ULS3V16ZFEX | Bus Transceiver, 4ULS Series, 2-Func, 8-Bit, True Output, CMOS, PQCC56, 0.197 INCH, GREEN, PLASTIC, MO-220, TQFN-56 | Pericom Semiconductor Corporation | PI4ULS3V08MZLE vs PI4ULS3V16ZFEX |
PI4ULS3V08ZFEX | Bus Transceiver, 4ULS Series, 2-Func, 4-Bit, True Output, CMOS, PQCC36, 0.197 INCH, GREEN, PLASTIC, MO-220I/WJHD, TQFN-36 | Diodes Incorporated | PI4ULS3V08MZLE vs PI4ULS3V08ZFEX |