Part Details for PI4ULS3V204ZBEX by Diodes Incorporated
Overview of PI4ULS3V204ZBEX by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for PI4ULS3V204ZBEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5931
|
Newark | Bidir Volt Lvl Translator, -40To85Deg C Rohs Compliant: Yes |Diodes Inc. PI4ULS3V204ZBEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7830 / $1.6100 | Buy Now |
DISTI #
PI4ULS3V204ZBEXDICT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18303 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
PI4ULS3V204ZBEX
|
Avnet Americas | UNIVERSAL BI-DIRECTIONALEVEL - Tape and Reel (Alt: PI4ULS3V204ZBEX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4365 / $0.5157 | Buy Now |
DISTI #
729-PI4ULS3V204ZBEX
|
Mouser Electronics | Translation - Voltage Levels Logic ULS V-QFN3535-14 T&R 5K RoHS: Compliant | 11804 |
|
$0.5360 / $1.4700 | Buy Now |
DISTI #
PI4ULS3V204ZBEX
|
Avnet Americas | UNIVERSAL BI-DIRECTIONALEVEL - Tape and Reel (Alt: PI4ULS3V204ZBEX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4365 / $0.5157 | Buy Now |
DISTI #
PI4ULS3V204ZBEX
|
Avnet Asia | UNIVERSAL BI-DIRECTIONALEVEL (Alt: PI4ULS3V204ZBEX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PI4ULS3V204ZBEX
|
Avnet Silica | UNIVERSAL BI-DIRECTIONALEVEL (Alt: PI4ULS3V204ZBEX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TRNSLTR BIDIRECTIONAL 14TQFN / 4-Bit Bi-directional Level Shifter for Open-drain and Push-pull Application | 184100 |
|
RFQ | |
DISTI #
3483220
|
element14 Asia-Pacific | BIDIR VOLT LVL TRANSLATOR, -40TO85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5902 / $1.5438 | Buy Now |
DISTI #
3483220RL
|
element14 Asia-Pacific | BIDIR VOLT LVL TRANSLATOR, -40TO85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5902 / $1.0120 | Buy Now |
Part Details for PI4ULS3V204ZBEX
PI4ULS3V204ZBEX CAD Models
PI4ULS3V204ZBEX Part Data Attributes:
|
PI4ULS3V204ZBEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI4ULS3V204ZBEX
Diodes Incorporated
Interface Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |