Part Details for PI5C32161CAE by Pericom Semiconductor Corporation
Overview of PI5C32161CAE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C32161CAE
PI5C32161CAE CAD Models
PI5C32161CAE Part Data Attributes
|
PI5C32161CAE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C32161CAE
Pericom Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for PI5C32161CAE
This table gives cross-reference parts and alternative options found for PI5C32161CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32161CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C32161CAEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | PI5C32161CAE vs PI5C32161CAEX |
PI5C32161CAX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | PI5C32161CAE vs PI5C32161CAX |