Part Details for PI5C3302CX by Pericom Semiconductor Corporation
Overview of PI5C3302CX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3302CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for PI5C3302CX
PI5C3302CX CAD Models
PI5C3302CX Part Data Attributes
|
PI5C3302CX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3302CX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOT | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI5C3302CX
This table gives cross-reference parts and alternative options found for PI5C3302CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3302CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3302CE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, SC-70, 5 PIN | Pericom Semiconductor Corporation | PI5C3302CX vs PI5C3302CE |
74CBTD1G125DCKRE4 | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | PI5C3302CX vs 74CBTD1G125DCKRE4 |
74CBTD1G125DCKTE4 | Single FET Bus Switch With Level Shifting 5-SC70 -40 to 85 | Texas Instruments | PI5C3302CX vs 74CBTD1G125DCKTE4 |
HD74CBT1G125CME-E | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, CMPAK-5 | Renesas Electronics Corporation | PI5C3302CX vs HD74CBT1G125CME-E |
HD74CBT1G125CME | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-88A, CMPAK-5 | Renesas Electronics Corporation | PI5C3302CX vs HD74CBT1G125CME |
PI5C3302CEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | PI5C3302CX vs PI5C3302CEX |
SN74CBTD1G125DCKT | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SC70 -40 to 85 | Texas Instruments | PI5C3302CX vs SN74CBTD1G125DCKT |
74CBT1G125DCKTE4 | Single FET Bus Switch 5-SC70 -40 to 85 | Texas Instruments | PI5C3302CX vs 74CBT1G125DCKTE4 |
SN74CBTD1G125DCK | CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 | Texas Instruments | PI5C3302CX vs SN74CBTD1G125DCK |
SN74CBTD1G125DCKR | 5-V, 1:1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SC70 -40 to 85 | Texas Instruments | PI5C3302CX vs SN74CBTD1G125DCKR |