Part Details for PI5C3390QEX by Diodes Incorporated
Overview of PI5C3390QEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PI5C3390QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC 16:8 MUX/DEMUX QSOP | 12000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for PI5C3390QEX
PI5C3390QEX CAD Models
PI5C3390QEX Part Data Attributes
|
PI5C3390QEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C3390QEX
Diodes Incorporated
Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 16 Line Input, 8 Line Output, True Output, CMOS, PDSO28, 0.150 INCH, GREEN, PLASTIC, QSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP28,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Ports | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |