Part Details for PI5C33X257BX by Pericom Semiconductor Corporation
Overview of PI5C33X257BX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C33X257BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | CBT/FST/QS/5C/B SERIES, TRIPLE 8-BIT EXCHANGER, TRUE OUTPUT, 48 Pin Plastic SMT | 1927 |
|
$1.5750 / $4.5000 | Buy Now |
Part Details for PI5C33X257BX
PI5C33X257BX CAD Models
PI5C33X257BX Part Data Attributes
|
PI5C33X257BX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C33X257BX
Pericom Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP48,.24,16 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Ports | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C33X257BX
This table gives cross-reference parts and alternative options found for PI5C33X257BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C33X257BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C33X257BEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 | Diodes Incorporated | PI5C33X257BX vs PI5C33X257BEX |
PI5C33X257BE | Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 | Diodes Incorporated | PI5C33X257BX vs PI5C33X257BE |
PI5C33X257B | Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI5C33X257BX vs PI5C33X257B |