Part Details for PI6C185-02L by Pericom Semiconductor Corporation
Overview of PI6C185-02L by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C185-02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for PI6C185-02L
PI6C185-02L CAD Models
PI6C185-02L Part Data Attributes
|
PI6C185-02L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C185-02L
Pericom Semiconductor Corporation
Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 100 MHz |
Alternate Parts for PI6C185-02L
This table gives cross-reference parts and alternative options found for PI6C185-02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C185-02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C185-02LX | Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TSSOP-16 | Pericom Semiconductor Corporation | PI6C185-02L vs PI6C185-02LX |
PI6C185-02LEX | Low Skew Clock Driver, 6C Series, 7 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, TSSOP-16 | Pericom Semiconductor Corporation | PI6C185-02L vs PI6C185-02LEX |