Part Details for PI6C20400BLEX by Pericom Semiconductor Corporation
Overview of PI6C20400BLEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C20400BLEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3.3 V PCIe 3.0 Low Noise Differential Clock Buffer/Clock Generator - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
Part Details for PI6C20400BLEX
PI6C20400BLEX CAD Models
PI6C20400BLEX Part Data Attributes
|
PI6C20400BLEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C20400BLEX
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, GREEN, MO-153FA, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, GREEN, MO-153FA, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI6C20400BLEX
This table gives cross-reference parts and alternative options found for PI6C20400BLEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C20400BLEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF855PWRG4 | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | PI6C20400BLEX vs CDCVF855PWRG4 |
IDTCSPT855PGG8 | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | PI6C20400BLEX vs IDTCSPT855PGG8 |
CSPT855PGG8 | TSSOP-28, Reel | Integrated Device Technology Inc | PI6C20400BLEX vs CSPT855PGG8 |
IDTCSPT855PGI | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | PI6C20400BLEX vs IDTCSPT855PGI |
CDCV855IPWR | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | PI6C20400BLEX vs CDCV855IPWR |
CDCVF855PWG4 | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | PI6C20400BLEX vs CDCVF855PWG4 |
CSPT855PGI | TSSOP-28, Tube | Integrated Device Technology Inc | PI6C20400BLEX vs CSPT855PGI |
PI6C20400BLE | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Diodes Incorporated | PI6C20400BLEX vs PI6C20400BLE |
PI6C20400ALE | Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 0.173 INCH, GREEN, MO-153F/AE, TSSOP-28 | Diodes Incorporated | PI6C20400BLEX vs PI6C20400ALE |
CDCVF855PW | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | PI6C20400BLEX vs CDCVF855PW |