There are no models available for this part yet.
Overview of PI6C20800SVEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PI6C20800SVEX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PI6C20800SVEX-ND
|
DigiKey | IC CLOCK BUFFER 1:8 SSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0522 / $1.2234 | Buy Now | |
DISTI #
PI6C20800SVEX
|
Avnet Americas | Programmable PLL Clock Driver Single 48-Pin SSOP T/R - Tape and Reel (Alt: PI6C20800SVEX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.1523 | Buy Now | |
DISTI #
729-PI6C20800SVEX
|
Mouser Electronics | Clock Buffer 1:18 100 MHz PCI Express Clock RoHS: Compliant | 0 |
|
$1.0500 / $1.2100 | Order Now | |
DISTI #
PI6C20800SVEX
|
Avnet Silica | (Alt: PI6C20800SVEX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PI6C20800SVEX by Diodes Incorporated
Part Data Attributes for PI6C20800SVEX by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SSOP, SSOP48,.4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Family
|
6C
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
15.875 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.001 A
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
48
|
Number of True Outputs
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP48,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup
|
6.5 ns
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.05 ns
|
Seated Height-Max
|
2.794 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.493 mm
|
Alternate Parts for PI6C20800SVEX
This table gives cross-reference parts and alternative options found for PI6C20800SVEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C20800SVEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85356AMILF | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | Integrated Device Technology Inc | PI6C20800SVEX vs ICS85356AMILF |
IDT5992A-2J8 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 | Renesas Electronics Corporation | PI6C20800SVEX vs IDT5992A-2J8 |
PI49FCT20807QE | Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, QSOP-20 | Diodes Incorporated | PI6C20800SVEX vs PI49FCT20807QE |
PI6C2308A-4LIX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Pericom Semiconductor Corporation | PI6C20800SVEX vs PI6C2308A-4LIX |
PI6C2409-1LI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | Pericom Semiconductor Corporation | PI6C20800SVEX vs PI6C2409-1LI |
CY2309SZI-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | PI6C20800SVEX vs CY2309SZI-1H |
CY2309SC-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | PI6C20800SVEX vs CY2309SC-1H |
ICS9112M-06LF | PLL Based Clock Driver, 91 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | PI6C20800SVEX vs ICS9112M-06LF |
MK2308S-1HLFT | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | PI6C20800SVEX vs MK2308S-1HLFT |
PI6C2408-4WI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | PI6C20800SVEX vs PI6C2408-4WI |
Related Parts for PI6C20800SVEX
-
PI6C20800VEXClock Drivers
-
PI6LC48P0301LEClock Generators
-
SUCW102415C-COther Analog ICs
-
PI5PD2065UEEXPower Management Circuits
-
PI74FCT162244TVEBus Driver/Transceivers
-
PI5V330QEMultiplexers or Switches
-
PI74STX1GU04CEXGates
-
PHT4NQ10TSmall Signal Field-Effect Transistors
-
PI7C8150AND-33Bus Controllers