Part Details for PI6C2504AQX by Pericom Semiconductor Corporation
Overview of PI6C2504AQX by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C2504AQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6000 |
|
$4.0295 / $9.8280 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 6C SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | 60000 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 6C SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | 4800 |
|
$4.6069 / $13.1625 | Buy Now |
|
Chip1Cloud | 9910 |
|
RFQ |
Part Details for PI6C2504AQX
PI6C2504AQX CAD Models
PI6C2504AQX Part Data Attributes:
|
PI6C2504AQX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2504AQX
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, PLASTIC, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 134 MHz |
Alternate Parts for PI6C2504AQX
This table gives cross-reference parts and alternative options found for PI6C2504AQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2504AQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL15ZI | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | PI6C2504AQX vs SY10EL15ZI |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2504AQX vs IDT23S08-5HDC |
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2504AQX vs 2308A-1HDCI |
IDT2309NZ-1HPGG | Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | PI6C2504AQX vs IDT2309NZ-1HPGG |
PI49FCT807THEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | PI6C2504AQX vs PI49FCT807THEX |
IDT23S09-1PGGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | PI6C2504AQX vs IDT23S09-1PGGI |
PI6C2309-1LIX | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | Pericom Semiconductor Corporation | PI6C2504AQX vs PI6C2309-1LIX |
CY23S09SXC-1T | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Cypress Semiconductor | PI6C2504AQX vs CY23S09SXC-1T |
2309-1HPGGI | 3.3V Zero Delay Low Skew Buffer, TSSOP96/Tube | Renesas Electronics Corporation | PI6C2504AQX vs 2309-1HPGGI |
IDT2308B-1DCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2504AQX vs IDT2308B-1DCI |