Part Details for PI6C485352FAEX by Diodes Incorporated
Overview of PI6C485352FAEX by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C485352FAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C485352FAEX-201
|
Avnet Americas | Clock Driver 2-IN LVPECL 48-Pin TQFP T/R - Tape and Reel (Alt: PI6C485352FAEX-201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.9840 / $2.3440 | Buy Now |
DISTI #
729-PI6C485352FAEX
|
Mouser Electronics | Clock Buffer 0.25um1P4M 2.5/3.3V Salicid RoHS: Compliant | 0 |
|
$2.2900 / $4.2900 | Order Now |
Part Details for PI6C485352FAEX
PI6C485352FAEX CAD Models
PI6C485352FAEX Part Data Attributes
|
PI6C485352FAEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6C485352FAEX
Diodes Incorporated
Multiplexer, 6C Series, 1-Func, 1 Line Input, 1 Line Output, True Output, PQFP48, 0.276 INCH, GREEN, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TFQFP, TQFP48,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for PI6C485352FAEX
This table gives cross-reference parts and alternative options found for PI6C485352FAEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C485352FAEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C485352FAEX | Multiplexer, 6C Series, 1-Func, 1 Line Input, 1 Line Output, True Output, PQFP48, 0.276 INCH, GREEN, TQFP-48 | Pericom Semiconductor Corporation | PI6C485352FAEX vs PI6C485352FAEX |
PI6C485352FAE | Multiplexer, 6C Series, 1-Func, 12 Line Input, 1 Line Output, True Output, PQFP48, 0.276 INCH, GREEN, TQFP-48 | Pericom Semiconductor Corporation | PI6C485352FAEX vs PI6C485352FAE |