Part Details for PI6C4911504D2LIE by Diodes Incorporated
Overview of PI6C4911504D2LIE by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C4911504D2LIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C4911504D2LIE-ND
|
DigiKey | IC CLK BUFFER 2:4 650MHZ 20TSSOP Min Qty: 74 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7201 | Buy Now |
DISTI #
PI6C4911504D2LIE
|
Avnet Americas | LVPECL CLOCK BUFFER WITH /2 FEATURE - Rail/Tube (Alt: PI6C4911504D2LIE) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$3.1506 | Buy Now |
DISTI #
729-PI6C4911504D2LIE
|
Mouser Electronics | Clock Buffer LVPECL Clock Buffer RoHS: Compliant | 110 |
|
$2.3400 / $4.0700 | Buy Now |
Part Details for PI6C4911504D2LIE
PI6C4911504D2LIE CAD Models
PI6C4911504D2LIE Part Data Attributes
|
PI6C4911504D2LIE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C4911504D2LIE
Diodes Incorporated
Low Skew Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1.5 ns | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 650 MHz |