Part Details for PI6C4911505-07LIE by Diodes Incorporated
Overview of PI6C4911505-07LIE by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C4911505-07LIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C4911505-07LIE-ND
|
DigiKey | IC CLK BUFFER 2:5 1.5GHZ 20TSSOP Min Qty: 74 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8135 / $3.0678 | Buy Now |
DISTI #
PI6C4911505-07LIE
|
Avnet Americas | Clock Buffer 5-OUT 20-Pin TSSOP Tube - Rail/Tube (Alt: PI6C4911505-07LIE) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 | Buy Now |
DISTI #
729-PI6C491150507LIE
|
Mouser Electronics | Clock Buffer HI PERF FANOUT BUFFER RoHS: Compliant | 0 |
|
$1.7700 / $3.1500 | Order Now |
Part Details for PI6C4911505-07LIE
PI6C4911505-07LIE CAD Models
PI6C4911505-07LIE Part Data Attributes
|
PI6C4911505-07LIE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6C4911505-07LIE
Diodes Incorporated
Clock Driver, PI6 Series, 10 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | PI6 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 1500 MHz |