-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6C49CB04CQ3WEXCT-ND
|
DigiKey | IC CLK BUFFER 1:4 200MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7610 In Stock |
|
$1.7070 / $3.6600 | Buy Now |
DISTI #
PI6C49CB04CQ3WEX
|
Avnet Americas | CLOCK BUFFER SO-8 T&R 2.5K - Tape and Reel (Alt: PI6C49CB04CQ3WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 32500 Factory Stock |
|
$1.6408 | Buy Now |
DISTI #
621-PI6C49CB04CQ3WEX
|
Mouser Electronics | Clock Buffer Low Skew 1-4 Clock Buffer, AEC-Q100 RoHS: Compliant | 7114 |
|
$1.7700 / $3.6600 | Buy Now |
DISTI #
PI6C49CB04CQ3WEX
|
Avnet Asia | CLOCK BUFFER SO-8 T&R 2.5K (Alt: PI6C49CB04CQ3WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.6066 / $1.7968 | Buy Now |
DISTI #
PI6C49CB04CQ3WEX
|
Avnet Silica | CLOCK BUFFER SO-8 T&R 2.5K (Alt: PI6C49CB04CQ3WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI6C49CB04CQ3WEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C49CB04CQ3WEX
Diodes Incorporated
Low Skew Clock Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-11-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | IT ALSO OPERATES AT 1.8V, 2.5V AND 3.3V SUPPLY | |
Family | PI6 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |