-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C5912016-01FAIEXDICT-ND
|
DigiKey | IC CLK BUFFER 2:16 2GHZ 48TQFP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6250 / $12.3000 | Buy Now |
DISTI #
PI6C5912016-01FAIE
|
Avnet Americas | Clock Buffer TQFP-48 T&R 2K - Tape and Reel (Alt: PI6C5912016-01FAIE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.4067 | Buy Now |
DISTI #
729-PI6C591201601FAI
|
Mouser Electronics | Clock Buffer Clock Buffer TQFP-48 T&R 2K RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
PI6C5912016-01FAIEX
|
Avnet Silica | Clock Buffer TQFP-48 T&R 2K (Alt: PI6C5912016-01FAIEX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI6C5912016-01FAIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C5912016-01FAIEX
Diodes Incorporated
Low Skew Clock Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 0.75 ns | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 2000 MHz |