Part Details for PI6C5921512ZDIEX by Diodes Incorporated
Overview of PI6C5921512ZDIEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C5921512ZDIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6C5921512ZDIEXCT-ND
|
DigiKey | IC CLK BUFFER 2:12 1.5GHZ 40TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2438 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
PI6C5921512ZDIEX
|
Avnet Americas | Fanout Buffer with 12 Differential LVDS Outputs 40-Pin TQFN T/R - Tape and Reel (Alt: PI6C5921512ZDIEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.3852 / $3.9994 | Buy Now |
DISTI #
729-PI6C5921512ZDIEX
|
Mouser Electronics | Clock Buffer 12 Output LVDS Fanout Buffer RoHS: Compliant | 2725 |
|
$3.5800 / $6.5600 | Buy Now |
DISTI #
PI6C5921512ZDIEX
|
Avnet Silica | (Alt: PI6C5921512ZDIEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6C5921512ZDIEX
PI6C5921512ZDIEX CAD Models
PI6C5921512ZDIEX Part Data Attributes
|
PI6C5921512ZDIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C5921512ZDIEX
Diodes Incorporated
Low Skew Clock Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATE AT 3.3V SUPPLY | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 213 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
fmax-Min | 1500 MHz |