Part Details for PI6C59S6005ZDIE by Diodes Incorporated
Overview of PI6C59S6005ZDIE by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PI6C59S6005ZDIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6C59S6005ZDIE-ND
|
DigiKey | IC CLK BUFFER 4:10 6GHZ 24TQFN Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PI6C59S6005ZDIE
|
Avnet Americas | 6GHz Selectable Fanout Buffer with Internal Termination - Trays (Alt: PI6C59S6005ZDIE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ |
Part Details for PI6C59S6005ZDIE
PI6C59S6005ZDIE CAD Models
PI6C59S6005ZDIE Part Data Attributes
|
PI6C59S6005ZDIE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C59S6005ZDIE
Diodes Incorporated
Low Skew Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), GREEN, MO-220, TQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.4 ns | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |