Part Details for PI6CB18601ZLAIEX by Diodes Incorporated
Overview of PI6CB18601ZLAIEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for PI6CB18601ZLAIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CB18601ZLAIEXCT-ND
|
DigiKey | IC CLK 2:12 125MHZ 40TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3500 In Stock |
|
$1.8806 / $3.7500 | Buy Now |
DISTI #
PI6CB18601ZLAIEX
|
Avnet Americas | Clock Buffer 6-OUT 40-Pin TQFN T/R - Tape and Reel (Alt: PI6CB18601ZLAIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 24500 Factory Stock |
|
$1.7360 / $2.0510 | Buy Now |
DISTI #
729-PI6CB18601ZLAIEX
|
Mouser Electronics | Clock Buffer Clock Buffer W-QFN5050-40 T&R 3.5K RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
PI6CB18601ZLAIEX
|
Avnet Silica | (Alt: PI6CB18601ZLAIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6CB18601ZLAIEX
PI6CB18601ZLAIEX CAD Models
PI6CB18601ZLAIEX Part Data Attributes
|
PI6CB18601ZLAIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CB18601ZLAIEX
Diodes Incorporated
PLL Based Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 4.5 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |