Part Details for PI6CB33202ZDIEX-13R by Diodes Incorporated
Overview of PI6CB33202ZDIEX-13R by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PI6CB33202ZDIEX-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CB33202ZDIEX-13RTR-ND
|
DigiKey | IC CLK BUF 1:2 133.46MHZ 24TQFN Min Qty: 3500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3500 In Stock |
|
$1.6120 | Buy Now |
DISTI #
PI6CB33202ZDIEX-13R
|
Avnet Americas | CLOCK BUFFER V-QFN4040-24 T&R 3.5K - Tape and Reel (Alt: PI6CB33202ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4880 / $1.7580 | Buy Now |
DISTI #
621-CB33202ZDIEX13R
|
Mouser Electronics | Clock Buffer Clock Buffer | 0 |
|
$1.6200 | Order Now |
DISTI #
PI6CB33202ZDIEX-13R
|
Avnet Americas | CLOCK BUFFER V-QFN4040-24 T&R 3.5K - Tape and Reel (Alt: PI6CB33202ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4880 / $1.7580 | Buy Now |
DISTI #
PI6CB33202ZDIEX-13R
|
Avnet Americas | CLOCK BUFFER V-QFN4040-24 T&R 3.5K - Tape and Reel (Alt: PI6CB33202ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4880 / $1.7580 | Buy Now |
DISTI #
PI6CB33202ZDIEX-13R
|
Avnet Asia | CLOCK BUFFER V-QFN4040-24 T&R 3.5K (Alt: PI6CB33202ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PI6CB33202ZDIEX-13R
PI6CB33202ZDIEX-13R CAD Models
PI6CB33202ZDIEX-13R Part Data Attributes
|
PI6CB33202ZDIEX-13R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CB33202ZDIEX-13R
Diodes Incorporated
PLL Based Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-11-18 | |
Family | 6C | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 133.33 MHz |