Part Details for PI6CDBL402BLIE by Diodes Incorporated
Overview of PI6CDBL402BLIE by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CDBL402BLIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6CDBL402BLIE-ND
|
DigiKey | IC CLOCK 1CIR 28TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
248 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
PI6CDBL402BLIE
|
Avnet Americas | Clock Fanout Buffer 4-OUT 28-Pin Tray - Rail/Tube (Alt: PI6CDBL402BLIE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 7400 Factory Stock |
|
$0.8928 / $1.0548 | Buy Now |
DISTI #
729-PI6CDBL402BLIE
|
Mouser Electronics | Clock Buffer 3.3V 1:4 Low Power PCIe Buffer RoHS: Compliant | 56 |
|
$0.9450 / $2.1500 | Buy Now |
DISTI #
PI6CDBL402BLIE
|
Avnet Americas | Clock Fanout Buffer 4-OUT 28-Pin Tray - Rail/Tube (Alt: PI6CDBL402BLIE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 7400 Factory Stock |
|
$0.8928 / $1.0548 | Buy Now |
DISTI #
PI6CDBL402BLIE
|
Avnet Silica | Clock Fanout Buffer 4-OUT 28-Pin Tray (Alt: PI6CDBL402BLIE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CLOCK 1CIR 28TSSOP | 1140 |
|
RFQ |