Part Details for PI6CFGL202BLIEX by Diodes Incorporated
Overview of PI6CFGL202BLIEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CFGL202BLIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3714
|
Newark | Clock Generator, 200Mhz, -40 To 85Deg C |Diodes Inc. PI6CFGL202BLIEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4700 / $3.2800 | Buy Now |
DISTI #
PI6CFGL202BLIEX-ND
|
DigiKey | 3.3V 1:2 LOW POWER PCIE GENERATO Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0707 / $1.1561 | Buy Now |
DISTI #
PI6CFGL202BLIEX
|
Avnet Americas | Low Power PCIe 3.0 Clock Generator with 2 HCSL Outputs - Tape and Reel (Alt: PI6CFGL202BLIEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1041 | Buy Now |
DISTI #
729-PI6CFGL202BLIEX
|
Mouser Electronics | Clock Generators & Support Products 3.3V 1:2 low power PCIe generator RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
PI6CFGL202BLIEX
|
Avnet Silica | (Alt: PI6CFGL202BLIEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6CFGL202BLIEX
PI6CFGL202BLIEX CAD Models
PI6CFGL202BLIEX Part Data Attributes
|
PI6CFGL202BLIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CFGL202BLIEX
Diodes Incorporated
Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |