Part Details for PI6CFGL601BZHIE by Diodes Incorporated
Overview of PI6CFGL601BZHIE by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CFGL601BZHIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6CFGL601BZHIE-ND
|
DigiKey | IC CLOCK 100MHZ 1CIR 32TQFN Lead time: 7 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
PI6CFGL601BZHIE
|
Avnet Americas | 3.3V 1:6 low power PCIe generator - Trays (Alt: PI6CFGL601BZHIE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
DISTI #
729-PI6CFGL601BZHIE
|
Mouser Electronics | Clock Generators & Support Products 3.3V 1:6 low power PCIe generator RoHS: Compliant | 0 |
|
$2.0100 / $2.5100 | Order Now |
Part Details for PI6CFGL601BZHIE
PI6CFGL601BZHIE CAD Models
PI6CFGL601BZHIE Part Data Attributes
|
PI6CFGL601BZHIE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI6CFGL601BZHIE
Diodes Incorporated
Clock Generator, 100MHz, CMOS, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PI6CFGL601BZHIE
This table gives cross-reference parts and alternative options found for PI6CFGL601BZHIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6CFGL601BZHIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6CFGL601BZHIEX | Clock Generator, 100MHz, CMOS, TQFN-32 | Diodes Incorporated | PI6CFGL601BZHIE vs PI6CFGL601BZHIEX |
841608AKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | PI6CFGL601BZHIE vs 841608AKILFT |
841608AKIT | Clock Generator, 125MHz, 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | PI6CFGL601BZHIE vs 841608AKIT |
8430S07AKILF | VFQFPN-32, Tray | Integrated Device Technology Inc | PI6CFGL601BZHIE vs 8430S07AKILF |
841608AKILF | VFQFPN-32, Tray | Integrated Device Technology Inc | PI6CFGL601BZHIE vs 841608AKILF |
ICS8430S07AKILF | Clock Generator, 133.333MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2/-4, VFQFN-32 | Integrated Device Technology Inc | PI6CFGL601BZHIE vs ICS8430S07AKILF |
8430S07AKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | PI6CFGL601BZHIE vs 8430S07AKILFT |
841608AKI | Clock Generator, 125MHz, 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | PI6CFGL601BZHIE vs 841608AKI |