Part Details for PI6CG15401ZHIEX by Diodes Incorporated
Overview of PI6CG15401ZHIEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CG15401ZHIEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6CG15401ZHIEXDICT-ND
|
DigiKey | IC CLOCK GENERATOR 32TQFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.9750 / $4.2300 | Buy Now |
DISTI #
PI6CG15401ZHIEX
|
Avnet Americas | Ultra Low Power PCIe Clock Generator with On-chip Termination 4 Output Gen1/Gen2/Gen3/ Gen4 32-Pin TQFN T/R - Tape and Reel (Alt: PI6CG15401ZHIEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$1.8984 | Buy Now |
DISTI #
729-PI6CG15401ZHIEX
|
Mouser Electronics | Clock Generators & Support Products Clock Generator RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
Part Details for PI6CG15401ZHIEX
PI6CG15401ZHIEX CAD Models
PI6CG15401ZHIEX Part Data Attributes
|
PI6CG15401ZHIEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CG15401ZHIEX
Diodes Incorporated
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |