Part Details for PI6CG18200ZDIEX-13R by Diodes Incorporated
Overview of PI6CG18200ZDIEX-13R by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CG18200ZDIEX-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0375
|
Newark | Clk Generator, 100Mhz, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PI6CG18200ZDIEX-13R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $3.5200 | Buy Now |
DISTI #
31-PI6CG18200ZDIEX-13RTR-ND
|
DigiKey | IC CLOCK GENERATOR 24TQFN Min Qty: 3500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5448 | Buy Now |
DISTI #
PI6CG18200ZDIEX-13R
|
Avnet Americas | Clock Generator 25MHz 2-OUT 24-Pin TQFN T/R - Tape and Reel (Alt: PI6CG18200ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.4260 / $1.6847 | Buy Now |
DISTI #
621-6CG18200ZDIEX13R
|
Mouser Electronics | Clock Generators & Support Products Clock Generator V-QFN4040-24 T&R 3.5K RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
PI6CG18200ZDIEX-13R
|
Avnet Americas | Clock Generator 25MHz 2-OUT 24-Pin TQFN T/R - Tape and Reel (Alt: PI6CG18200ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.4260 / $1.6847 | Buy Now |
DISTI #
PI6CG18200ZDIEX-13R
|
Avnet Americas | Clock Generator 25MHz 2-OUT 24-Pin TQFN T/R - Tape and Reel (Alt: PI6CG18200ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.4260 / $1.6847 | Buy Now |
DISTI #
3619768
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3191 / $4.0291 | Buy Now |
DISTI #
3619768RL
|
Farnell | RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.9841 | Buy Now |
DISTI #
3619768
|
Farnell | CLK GENERATOR, 100MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.9841 / $2.1105 | Buy Now |
Part Details for PI6CG18200ZDIEX-13R
PI6CG18200ZDIEX-13R CAD Models
PI6CG18200ZDIEX-13R Part Data Attributes
|
PI6CG18200ZDIEX-13R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CG18200ZDIEX-13R
Diodes Incorporated
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2020-07-15 | |
Additional Feature | PCIe Generation 1,2,3,4 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |