Part Details for PI6CG18201ZDIEX-13R by Diodes Incorporated
Overview of PI6CG18201ZDIEX-13R by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PI6CG18201ZDIEX-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CG18201ZDIEX-13RTR-ND
|
DigiKey | IC CLOCK GENERATOR 24TQFN Min Qty: 3500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2928 / $1.3433 | Buy Now |
DISTI #
PI6CG18201ZDIEX-13R
|
Avnet Americas | PCIe Clock Generator With On-Chip Termination 2-Output 1.8V 25MHz 24-Pin TQFN - Tape and Reel (Alt: PI6CG18201ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.2400 / $1.4650 | Buy Now |
DISTI #
621-I6CG18201ZDIEX3R
|
Mouser Electronics | Clock Generators & Support Products Clock Generator V-QFN4040-24 T&R 3.5K RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
PI6CG18201ZDIEX-13R
|
Avnet Americas | PCIe Clock Generator With On-Chip Termination 2-Output 1.8V 25MHz 24-Pin TQFN - Tape and Reel (Alt: PI6CG18201ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.2400 / $1.4650 | Buy Now |
DISTI #
PI6CG18201ZDIEX-13R
|
Avnet Americas | PCIe Clock Generator With On-Chip Termination 2-Output 1.8V 25MHz 24-Pin TQFN - Tape and Reel (Alt: PI6CG18201ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$1.2400 / $1.4650 | Buy Now |
DISTI #
PI6CG18201ZDIEX-13R
|
Avnet Silica | PCIe Clock Generator With On-Chip Termination 2-Output 1.8V 25MHz 24-Pin TQFN (Alt: PI6CG18201ZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6CG18201ZDIEX-13R
PI6CG18201ZDIEX-13R CAD Models
PI6CG18201ZDIEX-13R Part Data Attributes
|
PI6CG18201ZDIEX-13R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CG18201ZDIEX-13R
Diodes Incorporated
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2020-06-03 | |
Additional Feature | PCIe Generation 1,2,3,4 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |