Part Details for PI6CG33201CZDIEX-13R by Diodes Incorporated
Overview of PI6CG33201CZDIEX-13R by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CG33201CZDIEX-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PI6CG33201CZDIEX-13RCT-ND
|
DigiKey | IC CLOCK GENERATOR 24TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3470 In Stock |
|
$2.1493 / $4.2800 | Buy Now |
DISTI #
PI6CG33201CZDIEX-1
|
Avnet Americas | CLOCK GENERATOR V-QFN4040-24 T&R 3.5K - Tape and Reel (Alt: PI6CG33201CZDIEX-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 10500 Factory Stock |
|
$1.9840 / $2.3440 | Buy Now |
DISTI #
621-CG33201CZDIEX13R
|
Mouser Electronics | Clock Generators & Support Products Clock Generator | 0 |
|
$2.1400 | Order Now |
DISTI #
PI6CG33201CZDIEX-13R
|
Avnet Silica | (Alt: PI6CG33201CZDIEX-13R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI6CG33201CZDIEX-13R
PI6CG33201CZDIEX-13R CAD Models
PI6CG33201CZDIEX-13R Part Data Attributes
|
PI6CG33201CZDIEX-13R
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6CG33201CZDIEX-13R
Diodes Incorporated
Clock Generator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |