Part Details for PI6CX201ALE by Pericom Semiconductor Corporation
Overview of PI6CX201ALE by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PI6CX201ALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI6CX201A Series 3.465 V 25 MHz Surface Mount Jitter Attenuator - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Container: Tube | 0Tube |
|
$4.3500 / $4.6300 | Buy Now |
|
Chip1Cloud | 25MHz Jitter Attenuator | 1290 |
|
RFQ |
Part Details for PI6CX201ALE
PI6CX201ALE CAD Models
PI6CX201ALE Part Data Attributes:
|
PI6CX201ALE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6CX201ALE
Pericom Semiconductor Corporation
PCM Jitter Attenuator, 1-Func, PDSO20, 0.173 INCH, GREEN, MO-153FAC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |