Part Details for PI6LC4840ZHEX by Diodes Incorporated
Overview of PI6LC4840ZHEX by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6LC4840ZHEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI6LC4840ZHEX-ND
|
DigiKey | IC CLOCK GENERATOR 32TQFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
PI6LC4840ZHEX
|
Avnet Americas | Frequency Synthesizer 32-Pin TQFN EP T/R - Tape and Reel (Alt: PI6LC4840ZHEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$2.7674 | Buy Now |
DISTI #
729-PI6LC4840ZHEX
|
Mouser Electronics | Clock Generators & Support Products CMOS & LVDS Ethernet Clock Generator RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
Part Details for PI6LC4840ZHEX
PI6LC4840ZHEX CAD Models
PI6LC4840ZHEX Part Data Attributes
|
PI6LC4840ZHEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6LC4840ZHEX
Diodes Incorporated
PLL/Frequency Synthesis Circuit, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 100 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |