Part Details for PI6ULS5V9617BUEX by Diodes Incorporated
Overview of PI6ULS5V9617BUEX by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for PI6ULS5V9617BUEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0684
|
Newark | I2C/Smbus Repeater, -40 To 85Deg C |Diodes Inc. PI6ULS5V9617BUEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8600 / $1.8800 | Buy Now |
DISTI #
621-PI6ULS5V9617BUEX
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Interface Specific Level Shift MSOP-8 T&R 2.5K RoHS: Compliant | 0 |
|
$0.5810 / $0.6360 | Order Now |
Part Details for PI6ULS5V9617BUEX
PI6ULS5V9617BUEX CAD Models
PI6ULS5V9617BUEX Part Data Attributes
|
PI6ULS5V9617BUEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6ULS5V9617BUEX
Diodes Incorporated
Interface Circuit, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES 2.2 TO 5.5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.6 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |