Logic
PI74FCT16245ATAEX
Pericom Semiconductor Corporation
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48

Overview of PI74FCT16245ATAEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PI74FCT16245ATAEX by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 998
  • 1 $1.7755
  • 314 $0.8878
  • 677 $0.8167
$0.8167 / $1.7755 Buy Now

CAD Models for PI74FCT16245ATAEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT16245ATAEX by Pericom Semiconductor Corporation

PI74FCT16245ATAEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.1 mm
Want to compare parts?
  1. PI74FCT16245ATAEX
    Pericom Semiconductor Corporation
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
    VS

Alternate Parts for PI74FCT16245ATAEX

This table gives cross-reference parts and alternative options found for PI74FCT16245ATAEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT16245ATAEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT16245ATPA8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPA8
IDT74FCT16245ATPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPAG
74FCT16245ATPA Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs 74FCT16245ATPA
IDT74FCT16245ATPAG8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPAG8
74FCT16245ATPAG8 TSSOP-48, Reel Integrated Device Technology Inc PI74FCT16245ATAEX vs 74FCT16245ATPAG8
IDT74FCT16245ATPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPA
PI74FCT16245ATAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74FCT16245ATAEX vs PI74FCT16245ATAE
74FCT16245ATPAG TSSOP-48, Tube Integrated Device Technology Inc PI74FCT16245ATAEX vs 74FCT16245ATPAG
74FCT16245ATPAG 16-Bit Bi-Directional Transceiver, TSSOP39/Tube Renesas Electronics Corporation PI74FCT16245ATAEX vs 74FCT16245ATPAG
Part Number Description Manufacturer Compare
IDT74FCT16245ATPAG8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPAG8
74FCT16245ATPAG8 TSSOP-48, Reel Integrated Device Technology Inc PI74FCT16245ATAEX vs 74FCT16245ATPAG8
IDT74FCT16245ATPA8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPA8
74FCT16245ATPAG TSSOP-48, Tube Integrated Device Technology Inc PI74FCT16245ATAEX vs 74FCT16245ATPAG
IDT74FCT16245ATPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPAG
IDT74FCT16245ATPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74FCT16245ATAEX vs IDT74FCT16245ATPA
74FCT16245ATPAG 16-Bit Bi-Directional Transceiver, TSSOP39/Tube Renesas Electronics Corporation PI74FCT16245ATAEX vs 74FCT16245ATPAG
PI74FCT16245ATAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74FCT16245ATAEX vs PI74FCT16245ATAE

Related Parts for PI74FCT16245ATAEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT16245ATAEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT16245ATAEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT16245ATAEX would you like to use for your alert(s)?
  • Please alert me when PI74FCT16245ATAEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT16245ATAEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT16245ATAEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT16245ATAEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT16245ATAEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT16245ATAEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: