Part Details for PI74FCT244ATQ by Pericom Semiconductor Corporation
Overview of PI74FCT244ATQ by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI74FCT244ATQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 611 |
|
RFQ | ||
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 208 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 56 |
|
$1.0675 / $2.1350 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 8 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 352 |
|
$5.9100 / $11.8200 | Buy Now |
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 513 |
|
$3.7125 / $6.7500 | Buy Now |
Part Details for PI74FCT244ATQ
PI74FCT244ATQ CAD Models
PI74FCT244ATQ Part Data Attributes
|
PI74FCT244ATQ
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74FCT244ATQ
Pericom Semiconductor Corporation
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, PLASTIC, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI74FCT244ATQ
This table gives cross-reference parts and alternative options found for PI74FCT244ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT244ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT244ATQG8 | QSOP-20, Reel | Integrated Device Technology Inc | PI74FCT244ATQ vs 74FCT244ATQG8 |
74FCT244ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI74FCT244ATQ vs 74FCT244ATQ |
PI74FCT244ATQX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI74FCT244ATQ vs PI74FCT244ATQX |
74FCT244ATQG8 | Fast CMOS Octal Buffer/Line Driver, QSOP0/Reel | Renesas Electronics Corporation | PI74FCT244ATQ vs 74FCT244ATQG8 |
PI74FCT244ATQE | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI74FCT244ATQ vs PI74FCT244ATQE |
74FCT244ATQG | Fast CMOS Octal Buffer/Line Driver, QSOP55/Tube | Renesas Electronics Corporation | PI74FCT244ATQ vs 74FCT244ATQG |
QS74FCT244ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | PI74FCT244ATQ vs QS74FCT244ATQ |
QS74FCT244ATQ | Bus Driver, | Rochester Electronics LLC | PI74FCT244ATQ vs QS74FCT244ATQ |
QS74FCT244ATQX | Bus Driver, | Rochester Electronics LLC | PI74FCT244ATQ vs QS74FCT244ATQX |