Logic
PI74ST1G32CEX
Pericom Semiconductor Corporation
Description: OR Gate, ST Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN

Overview of PI74ST1G32CEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare Automotive

CAD Models for PI74ST1G32CEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74ST1G32CEX by Pericom Semiconductor Corporation

PI74ST1G32CEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOT
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ST
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
OR GATE
Max I(ol)
0.0001 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. PI74ST1G32CEX
    Pericom Semiconductor Corporation
    OR Gate, ST Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN
    VS

Alternate Parts for PI74ST1G32CEX

This table gives cross-reference parts and alternative options found for PI74ST1G32CEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74ST1G32CEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ST1G32CX OR Gate, ST Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN Pericom Semiconductor Corporation PI74ST1G32CEX vs PI74ST1G32CX
Part Number Description Manufacturer Compare
PI74ST1G32CX OR Gate, ST Series, 1-Func, 2-Input, CMOS, PDSO5, SC-70, 5 PIN Pericom Semiconductor Corporation PI74ST1G32CEX vs PI74ST1G32CX

Related Parts for PI74ST1G32CEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74ST1G32CEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74ST1G32CEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74ST1G32CEX would you like to use for your alert(s)?
  • Please alert me when PI74ST1G32CEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74ST1G32CEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74ST1G32CEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74ST1G32CEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74ST1G32CEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74ST1G32CEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: