Part Details for PI84-24DC-M41G by Altech Corporation
Overview of PI84-24DC-M41G by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI84-24DC-M41G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI84-24DC-M41G-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5840 | Buy Now |
DISTI #
845-PI8424DCM41G
|
Mouser Electronics | Industrial Relays Relay socket combo, RM84 | 3 |
|
$14.9900 / $19.0900 | Buy Now |
DISTI #
71238199
|
RS | Relay socket combo, RM84 24VDC coil, 8A, 250VAC/24VDC | Altech Corp PI84-24DC-M41G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$15.1600 / $18.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 151 Factory Stock |
|
$12.2300 / $15.1200 | Buy Now |
|
Powell Electronics | Min Qty: 10 | 91 |
|
$15.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 151 Factory Stock |
|
$12.2300 / $15.1200 | Buy Now |
DISTI #
10112036
|
TestEquity LLC | Altech PI84-24DC-M41G Relay Socket Combination, RM84, 24V DC Coil, 8A, 250VAC/24VDC, DPDT | 0 |
|
$17.6900 | Buy Now |
Part Details for PI84-24DC-M41G
PI84-24DC-M41G CAD Models
PI84-24DC-M41G Part Data Attributes
|
PI84-24DC-M41G
Altech Corporation
Buy Now
|
Compare Parts:
PI84-24DC-M41G
Altech Corporation
|
Samacsys Manufacturer | Altech |