Part Details for PI85-120AC-M93G by Altech Corporation
Overview of PI85-120AC-M93G by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI85-120AC-M93G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI85-120AC-M93G-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 16A 120V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6700 | Buy Now |
DISTI #
845-PI85120ACM93G
|
Mouser Electronics | Industrial Relays Relay socket combo, RM85 | 0 |
|
$14.0900 / $19.6600 | Order Now |
DISTI #
71238001
|
RS | Industrial relay, Relay socket combo, RM85 120VAC coil, 16A, 250VAC/24VDC | Altech Corp PI85-120AC-M93G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 / $19.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$13.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$13.2900 / $16.8500 | Buy Now |
|
Powell Electronics | Min Qty: 5 | 4 |
|
$17.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7 Factory Stock |
|
$13.2900 / $16.8500 | Buy Now |
DISTI #
10113339
|
TestEquity LLC | Altech PI85-120AC-M93G Relay Socket Combination, RM85, 120V AC Coil, 16A, 250VAC/24VDC, DPDT | 0 |
|
$19.7200 | Buy Now |