Part Details for PI90LV048AW by Pericom Semiconductor Corporation
Overview of PI90LV048AW by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI90LV048AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 192 |
|
$5.3246 / $9.6810 | Buy Now |
Part Details for PI90LV048AW
PI90LV048AW CAD Models
PI90LV048AW Part Data Attributes
|
PI90LV048AW
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV048AW
Pericom Semiconductor Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI90LV048AW
This table gives cross-reference parts and alternative options found for PI90LV048AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV048AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV048ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV048AW vs DS90LV048ATMX/NOPB |
SN65LVDS32BDR | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | PI90LV048AW vs SN65LVDS32BDR |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV048AW vs DS90LV048ATM/NOPB |
STLVDS32AD | QUAD LINE RECEIVER, PDSO16, SOP-16 | STMicroelectronics | PI90LV048AW vs STLVDS32AD |
SN65LVDS3486DRG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | PI90LV048AW vs SN65LVDS3486DRG4 |
SN65LVDS3486BDRG4 | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | Texas Instruments | PI90LV048AW vs SN65LVDS3486BDRG4 |
SN65LVDS32AD | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | PI90LV048AW vs SN65LVDS32AD |
PI90LV032AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pericom Semiconductor Corporation | PI90LV048AW vs PI90LV032AWE |
DS90LV032ATM | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV048AW vs DS90LV032ATM |
DS90LV032TMX | IC LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | PI90LV048AW vs DS90LV032TMX |