-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC10F322T-I/OT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9584
|
Newark | 8 Bit Microcontroller, Flash, Pic10F3Xx, 16 Mhz, 896 Byte, 64 Byte, 6, Sot-23 Rohs Compliant: Yes |Microchip PIC10F322T-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 963 |
|
$0.5130 | Buy Now |
DISTI #
41T4343
|
Newark | 896 B Flash, 64 B Ram, 4 I/O, 8Bit Adc, Pwm, Clc, Nco, Cwg, Temp Indicator, 2.3V - 5.5V 6 Sot-23 T/R Rohs Compliant: Yes |Microchip PIC10F322T-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 | Buy Now |
DISTI #
82T9584
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V/5V 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 82T9584) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 963 Partner Stock |
|
$0.6030 / $0.7280 | Buy Now |
DISTI #
PIC10F322T-I/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F322T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5786 / $0.5983 | Buy Now |
DISTI #
PIC10F322T-I/OT
|
Microchip Technology Inc | 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG,, SOT-23, Projected EOL: 2039-09-23 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
9187 Alternates Available COO: Thailand |
|
$0.5000 / $0.7000 | Buy Now |
DISTI #
70388765
|
RS | PIC10F322T-I/OT,8bit PIC Microcontroller,16MHz,512 words Flash,6-Pin SOT-23 | Microchip Technology Inc. PIC10F322T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
DISTI #
PIC10F322T-I/OT
|
TME | IC: PIC microcontroller, 896B, 16MHz, ICSP, 2.3÷5.5VDC, SMD, PIC10 Min Qty: 1 | 2946 |
|
$0.6300 / $0.7800 | Buy Now |
|
NAC | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
PIC10F322T-I/OT
|
Avnet Silica | MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V/5V 6-Pin SOT-23 T/R (Alt: PIC10F322T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2367 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F322T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F322T-I/OT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6-PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F322T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F322T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC10F322T-I/OTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | PIC10F322T-I/OT vs PIC10F322T-I/OTVAO |
PIC10F322T-E/OT | Microchip Technology Inc | $0.7973 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | PIC10F322T-I/OT vs PIC10F322T-E/OT |
PIC10F322-E/OTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | PIC10F322T-I/OT vs PIC10F322-E/OTVAO |
PIC10LF322T-E/OT | Microchip Technology Inc | $0.8255 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | PIC10F322T-I/OT vs PIC10LF322T-E/OT |
PIC10LF322-E/OT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | PIC10F322T-I/OT vs PIC10LF322-E/OT |
PIC10LF322T-I/OT | Microchip Technology Inc | $0.6549 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | PIC10F322T-I/OT vs PIC10LF322T-I/OT |
PIC10F322T-E/OTV01 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | PIC10F322T-I/OT vs PIC10F322T-E/OTV01 |