-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12C508A-04/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7141
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic12C5Xx, 4 Mhz, 768 Byte, 25 Byte, 8, Dip Rohs Compliant: Yes |Microchip PIC12C508A-04/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3032 |
|
$1.3800 | Buy Now |
DISTI #
PIC12C508A-04/P
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C508A-04/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.3800 | Buy Now |
DISTI #
PIC12C508A-04/P
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
59 Alternates Available |
|
$1.1900 / $1.3800 | Buy Now |
DISTI #
70045455
|
RS | PIC12C508A-04/P,8bit PIC Microcontroller,4MHz,512x12 words EPROM,8-Pin PDIP Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.6700 | RFQ |
|
Bristol Electronics | 687 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Future Electronics | PIC12C Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8 Min Qty: 1 Package Multiple: 1 |
345 null |
|
$1.3200 / $1.4100 | Buy Now |
DISTI #
PIC12C508A-04/P
|
TME | IC: PIC microcontroller, 768B, 4MHz, 3÷5.5VDC, THT, DIP8, PIC12 Min Qty: 1 | 235 |
|
$1.8300 / $2.0800 | Buy Now |
|
NAC | 0.75 KB OTP, 25 RAM, 6 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
SMC-PIC12C508A-04/P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2399 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12C508A-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508A-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.06 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12C508A-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508A-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12C508AT-04/SN | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | PIC12C508A-04/P vs PIC12C508AT-04/SN |
PIC12C508AT-04/SM | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508A-04/P vs PIC12C508AT-04/SM |
PIC12C508A-04E/SN | Microchip Technology Inc | $1.0000 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | PIC12C508A-04/P vs PIC12C508A-04E/SN |
PIC12C508A-04I/SM | Microchip Technology Inc | $1.0725 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508A-04/P vs PIC12C508A-04I/SM |
PIC12C508A-04I/P | Microchip Technology Inc | $1.0844 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | PIC12C508A-04/P vs PIC12C508A-04I/P |
PIC12C508A-04E/SM | Microchip Technology Inc | $1.8050 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508A-04/P vs PIC12C508A-04E/SM |
PIC12C508A-04E/P | Microchip Technology Inc | $47.6157 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | PIC12C508A-04/P vs PIC12C508A-04E/P |
PIC12C508AT-04E/SM | Microchip Technology Inc | $51.6525 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508A-04/P vs PIC12C508AT-04E/SM |
PIC12C508AT-04I/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C508A-04/P vs PIC12C508AT-04I/SM |
PIC12C508A-04I/JW | Microchip Technology Inc | Check for Price | 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-8 | PIC12C508A-04/P vs PIC12C508A-04I/JW |
The maximum clock frequency for the PIC12C508A-04/P is 4 MHz.
The PIC12C508A-04/P consumes approximately 0.5 μA in sleep mode.
No, the PIC12C508A-04/P is designed to operate at 2.0-5.5V, but it's recommended to use a 3.3V or lower power supply for optimal performance.
The PIC12C508A-04/P can be programmed using a PICkit programmer or other compatible programmers, using the MPLAB X IDE software.
The maximum current that can be sourced or sunk by the I/O pins is 25 mA.