-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1571-I/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9201
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 32Mhz, Soic-8, Product Range:Pic12 Family Pic12F15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC12F1571-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 625 |
|
$0.2200 | Buy Now |
DISTI #
17X9201
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Bulk (Alt: 17X9201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Bulk | 625 Partner Stock |
|
$0.6030 / $0.7210 | Buy Now |
DISTI #
PIC12F1571-I/SN
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F1571-I/SN) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5786 / $0.5983 | Buy Now |
DISTI #
PIC12F1571-I/SN
|
Microchip Technology Inc | 1.75KB FLASH, 128 RAM, 6 I/Os, 16b PWM, 10b ADC, 5b DAC, Comparator, CWG, SOIC, Projected EOL: 2039-11-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5000 / $0.7100 | Buy Now |
DISTI #
70436343
|
RS | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG8 SOIC 3.90mm(.150in) TUBE Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Bristol Electronics | 327 |
|
RFQ | ||
|
Rochester Electronics | PIC12F1571 - 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$0.5145 / $0.8298 | Buy Now |
|
Future Electronics | PIC12F Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8 Min Qty: 1 Package Multiple: 1 |
48 null |
|
$0.5550 / $0.6250 | Buy Now |
DISTI #
PIC12F1571-I/SN
|
TME | IC: PIC microcontroller, 1.75kB, 32MHz, ADC,DAC,ICSP,PWM, SMD, SO8 Min Qty: 1 | 454 |
|
$0.7500 / $1.0400 | Buy Now |
|
NAC | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.6100 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1571-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1571-I/SN
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 48 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1571-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1571-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1571T-I/SN | Microchip Technology Inc | $0.6953 | RISC MICROCONTROLLER | PIC12F1571-I/SN vs PIC12F1571T-I/SN |
PIC12LF1571-E/SN | Microchip Technology Inc | $0.8365 | RISC MICROCONTROLLER | PIC12F1571-I/SN vs PIC12LF1571-E/SN |
PIC12F1571-E/SN | Microchip Technology Inc | $0.7379 | RISC MICROCONTROLLER | PIC12F1571-I/SN vs PIC12F1571-E/SN |
PIC12LF1571-I/SN | Microchip Technology Inc | $0.7253 | RISC MICROCONTROLLER | PIC12F1571-I/SN vs PIC12LF1571-I/SN |
The maximum clock frequency of the PIC12F1571-I/SN is 32 MHz.
The PIC12F1571-I/SN has 14 KB of flash memory.
Yes, the PIC12F1571-I/SN can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC12F1571-I/SN does not have built-in EEPROM. However, it has a 128-byte data EEPROM that can be used to store data.
The current consumption of the PIC12F1571-I/SN in sleep mode is typically around 20 nA.