-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F683-I/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3434
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Soic-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC12F683-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 380 |
|
$1.6200 | Buy Now |
DISTI #
61K3434
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin SOIC N Tube - Bulk (Alt: 61K3434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 320 Partner Stock |
|
$1.7800 | Buy Now |
DISTI #
PIC12F683-I/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F683-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6179 / $1.6728 | Buy Now |
DISTI #
PIC12F683-I/SN
|
Microchip Technology Inc | 8 pin PIC w/CCP/PWM, 10 bit A2D, comparator, midrange core, 2K words flash, SOIC, Projected EOL: 2034-04-22 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
20156 COO: China, Taiwan, Thailand |
|
$1.2600 / $1.5100 | Buy Now |
DISTI #
70045482
|
RS | 8-Pin, 3.5 KB Flash, 128 RAM, 6 I/O | Microchip Technology Inc. PIC12F683-I/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
|
Rochester Electronics | PIC12F683 - 3.5 KB Flash, 128 RAM, 6 I/O RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$1.6200 / $1.9000 | Buy Now |
DISTI #
PIC12F683-I/SN
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, CMOS,ICSP, 2÷5.5VDC, SMD Min Qty: 1 | 275 |
|
$1.7600 / $1.8700 | Buy Now |
|
NAC | 3.5 KB Flash, 128 RAM, 6 I/O - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.7100 / $2.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5121 |
|
RFQ | |
DISTI #
PIC12F683-I/SN
|
Avnet Silica | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 5V 8-Pin SOIC N Tube (Alt: PIC12F683-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 11500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F683-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F683-I/SN
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES BY 3V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F683-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F683-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F683T-I/SN | Microchip Technology Inc | $0.6755 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | PIC12F683-I/SN vs PIC12F683T-I/SN |
PIC12F683-I/MD | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | PIC12F683-I/SN vs PIC12F683-I/MD |