Part Details for PIC16C77-04E/P by Microchip Technology Inc
Overview of PIC16C77-04E/P by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C77-04E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4847
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip PIC16C77-04E/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $7.5800 | Buy Now |
DISTI #
PIC16C77-04E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C77-04E/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$10.2268 / $12.4380 | Buy Now | |
|
NAC | 14 KB OTP, 368 RAM, 33 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16C77-04E/P
PIC16C77-04E/P CAD Models
PIC16C77-04E/P Part Data Attributes
|
PIC16C77-04E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C77-04E/P
Microchip Technology Inc
8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-01-01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C77-04E/P
This table gives cross-reference parts and alternative options found for PIC16C77-04E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C77-04E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C77-04/P | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C77-04E/P vs PIC16C77-04/P |
PIC16C77I-04/P | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | PIC16C77-04E/P vs PIC16C77I-04/P |
PIC16C77-04/PVAO | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C77-04E/P vs PIC16C77-04/PVAO |
PIC16C77E-04/P | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | PIC16C77-04E/P vs PIC16C77E-04/P |
PIC16C77-04I/PT022 | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C77-04E/P vs PIC16C77-04I/PT022 |
PIC16C77-04I/P | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C77-04E/P vs PIC16C77-04I/P |