-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1503T-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3637
|
Newark | 3.5Kb Flash, 128B Ram, 12 I/O, Clc, Cwg, Nco, 10-Bit Adc 14 Soic .150In T/R Rohs Compliant: Yes |Microchip PIC16F1503T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 | Buy Now |
DISTI #
PIC16F1503T-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N T/R - Tape and Reel (Alt: PIC16F1503T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8503 / $0.8791 | Buy Now |
DISTI #
PIC16F1503T-I/SL
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, SOIC, Projected EOL: 2039-10-12 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
57294 COO: Thailand |
|
$0.7600 / $1.0400 | Buy Now |
DISTI #
70451605
|
RS | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC14 SOIC .150in T/R | Microchip Technology Inc. PIC16F1503T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
DISTI #
PIC16F1503T-I/SL
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, MSSP (SPI / I2C), SMD, SO14 Min Qty: 1 | 0 |
|
$0.8500 / $1.0400 | RFQ |
|
NAC | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 148200 |
|
$0.9000 / $1.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 57 |
|
RFQ | |
DISTI #
PIC16F1503T-I/SL
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N T/R (Alt: PIC16F1503T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1503T-I/SL
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin SOIC N T/R (Alt: PIC16F1503T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | PIC 20MHz SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS | 514 |
|
$0.6568 / $1.1872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1503T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1503T-I/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1503T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1503-I/SL | Microchip Technology Inc | $0.8919 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F1503T-I/SL vs PIC16F1503-I/SL |
PIC16F1503-E/SL | Microchip Technology Inc | $1.0220 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F1503T-I/SL vs PIC16F1503-E/SL |
PIC16F1503-I/P | Microchip Technology Inc | $1.0724 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F1503T-I/SL vs PIC16F1503-I/P |
PIC16F1503T-I/ST | Microchip Technology Inc | $1.1880 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | PIC16F1503T-I/SL vs PIC16F1503T-I/ST |
PIC16F1503-E/MV | Microchip Technology Inc | $1.0392 | RISC MICROCONTROLLER | PIC16F1503T-I/SL vs PIC16F1503-E/MV |
PIC16F1503-E/ST | Microchip Technology Inc | $1.0235 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | PIC16F1503T-I/SL vs PIC16F1503-E/ST |
PIC16F1503-I/MG | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1503T-I/SL vs PIC16F1503-I/MG |
PIC16F1503T-I/MV | Microchip Technology Inc | $1.0600 | RISC MICROCONTROLLER | PIC16F1503T-I/SL vs PIC16F1503T-I/MV |
PIC16F1503-E/MG | Microchip Technology Inc | $1.1723 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1503T-I/SL vs PIC16F1503-E/MG |
PIC16F1503-I/MV | Microchip Technology Inc | $0.9215 | RISC MICROCONTROLLER | PIC16F1503T-I/SL vs PIC16F1503-I/MV |