-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1509-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2085012
|
Farnell | MCU, 8BIT, PIC16, 20MHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 110 |
|
$1.3251 / $1.6226 | Buy Now |
DISTI #
PIC16F1509-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1509-I/SS) RoHS: Compliant Min Qty: 536 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3733 / $1.5846 | Buy Now |
DISTI #
PIC16F1509-I/SS
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, SSOP, Projected EOL: 2039-03-01 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.0500 / $1.4600 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
DISTI #
PIC16F1509-I/SS
|
TME | IC: PIC microcontroller, 14kB, 20MHz, 2.3÷5.5VDC, SMD, SSOP20, tube Min Qty: 1 | 0 |
|
$1.8100 / $2.0000 | RFQ |
|
NAC | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
PIC16F1509-I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 14KB Flash 33V5V 20Pin SSOP Tube (Alt: PIC16F1509-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1509-I/SS
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 14KB Flash 33V5V 20Pin SSOP Tube (Alt: PIC16F1509-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | PIC 20MHz SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS | 3830 |
|
$0.8055 / $1.5063 | Buy Now |
|
Vyrian | Peripheral ICs | 1024 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1509-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1509-I/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1509-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1509-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1509-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC16F1509-I/SS vs PIC16F1509-E/SS |
PIC16F1509T-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | PIC16F1509-I/SS vs PIC16F1509T-I/SSVAO |
PIC16F1509T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC16F1509-I/SS vs PIC16F1509T-I/SS |
PIC16F1509-E/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | PIC16F1509-I/SS vs PIC16F1509-E/SSVAO |
PIC16F1509T-H/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | PIC16F1509-I/SS vs PIC16F1509T-H/SSVAO |
PIC16F1509-I/SSVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | PIC16F1509-I/SS vs PIC16F1509-I/SSVAO |
The maximum clock frequency of the PIC16F1509 is 48 MHz.
The PIC16F1509 has 14 KB of flash memory.
Yes, the PIC16F1509 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F1509 has 12-bit, 11-channel ADCs.
Yes, the PIC16F1509 has a built-in USB 2.0 module, making it suitable for USB applications.