-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7KB 512B RAM 4XPWMS COMPARATOR D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15344T-I/GZ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8206
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-20, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Uqfn, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F15344T-I/GZ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
PIC16F15344T-I/GZ
|
Avnet Americas | Full-Featured 8-bit Microcontroller 7 Kbyte Flash 512 Byte SRAM 20-Pin UQFN T/R - Tape and Reel (Alt: PIC16F15344T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9802 / $1.0134 | Buy Now |
DISTI #
PIC16F15344T-I/GZ
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, UQFN, Projected EOL: 2044-02-15 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
58400 COO: Thailand |
|
$0.8500 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4) - T&R. RoHS: Compliant | 59400 Factory Stock |
|
$0.9430 / $2.5840 | Buy Now |
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C - Package: 20 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 46200 |
|
$1.0400 / $1.2800 | Buy Now |
DISTI #
PIC16F15344T-I/GZ
|
Avnet Silica | Full-Featured 8-bit Microcontroller 7 Kbyte Flash 512 Byte SRAM 20-Pin UQFN T/R (Alt: PIC16F15344T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15344T-I/GZ
|
EBV Elektronik | Full-Featured 8-bit Microcontroller 7 Kbyte Flash 512 Byte SRAM 20-Pin UQFN T/R (Alt: PIC16F15344T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15344T-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15344T-I/GZ
Microchip Technology Inc
7KB 512B RAM 4XPWMS COMPARATOR D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15344T-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15344T-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15344-E/GZ | Microchip Technology Inc | $1.1572 | 7KB, 512B RAM, 4XPWMS, COMPARATO | PIC16F15344T-I/GZ vs PIC16F15344-E/GZ |
PIC16F15344-I/GZ | Microchip Technology Inc | $1.1024 | 7KB, 512B RAM, 4XPWMS, COMPARATO | PIC16F15344T-I/GZ vs PIC16F15344-I/GZ |
PIC16LF15344T-I/GZ | Microchip Technology Inc | Check for Price | 7KB 512B RAM 4XPWMS COMPARATOR D | PIC16F15344T-I/GZ vs PIC16LF15344T-I/GZ |