PIC16F1764-E/ML
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16F1764-E/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for PIC16F1764-E/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92X8802
Newark Mcu, 8Bit, 32Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16F176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16F1764-E/ML RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.5900
$1.5900 Buy Now
DISTI # PIC16F1764-E/ML-ND
DigiKey IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 1008
In Stock
  • 1 $1.8700
  • 25 $1.7200
  • 100 $1.5400
$1.5400 / $1.8700 Buy Now
DISTI # PIC16F1764-E/ML
Avnet Americas MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1764-E/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.8700
  • 25 $1.7200
  • 100 $1.5400
$1.5400 / $1.8700 Buy Now
DISTI # 579-PIC16F1764-E/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC RoHS: Compliant 3699
  • 1 $1.8000
  • 25 $1.7200
  • 91 $1.5300
  • 273 $1.5200
  • 1,001 $1.5100
  • 5,005 $1.5000
$1.5000 / $1.8000 Buy Now
DISTI # PIC16F1764-E/ML
Microchip Technology Inc 7KB Flash, 512 RAM, 10bit DAC, Op Amp, ZCD, PRG, 100mA I/Os, PPS, 10/16-bit, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes 245

Alternates Available
  • 1 $1.8700
  • 25 $1.7200
  • 100 $1.5400
  • 1,000 $1.4300
  • 5,000 $1.3500
$1.3500 / $1.8700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 0
  • 455 $1.6300
$1.6300 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4). RoHS: Compliant 182 Factory Stock
  • 114 $2.3700
  • 228 $1.7800
  • 342 $1.6600
  • 455 $1.6300
$1.6300 / $2.3700 Buy Now
DISTI # PIC16F1764-E/ML
TME IC: PIC microcontroller, 32MHz, EUSART,I2C,LIN,RS232,RS485,SPI Min Qty: 1 0
  • 1 $1.9100
  • 5 $1.8700
  • 10 $1.8200
  • 25 $1.7800
  • 50 $1.7400
  • 91 $1.7000
  • 182 $1.6600
  • 364 $1.6100
  • 546 $1.5900
$1.5900 / $1.9100 RFQ
NAC 7KB Flash, 512 RAM, 10bit DAC, Op Amp, ZCD, PRG, 3xCLC,COG, 100mA I/Os, PPS, 10/16-bit PWMs - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 182
  • 1 $2.0000
  • 100 $1.8100
  • 500 $1.6700
  • 1,000 $1.6300
$1.6300 / $2.0000 Buy Now
DISTI # PIC16F1764-E/ML
Avnet Silica MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 16-Pin QFN EP Tube (Alt: PIC16F1764-E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F1764-E/ML
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 16-Pin QFN EP Tube (Alt: PIC16F1764-E/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 7KB 2.3V5.5V PIC 32MHz FLASH 12 QFN-16(4x4) Microcontrollers (MCU/MPU/SOC) ROHS 25
  • 1 $1.4439
  • 10 $1.3729
  • 30 $1.3311
  • 100 $1.2885
  • 500 $1.2683
  • 1,000 $1.2595
$1.2595 / $1.4439 Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4). RoHS: Compliant 182 Factory Stock
  • 114 $2.3700
  • 228 $1.7800
  • 342 $1.6600
  • 455 $1.6300
$1.6300 / $2.3700 Buy Now

CAD Models for PIC16F1764-E/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1764-E/ML by Microchip Technology Inc

PIC16F1764-E/ML
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 2.3VMIN @ 16MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Number of External Interrupts
5
Number of I/O Lines
12
Number of Terminals
16
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
512
RAM (words)
512
ROM (words)
7168
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1764-E/ML
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16F1764-E/ML

This table gives cross-reference parts and alternative options found for PIC16F1764-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1764-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1764T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764T-I/ML
PIC16LF1764-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16LF1764-E/ML
PIC16F1764T-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764T-E/MLVAO
PIC16F1764-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764-I/ML
PIC16F1764T-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764T-E/ML
PIC16LF1764T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16LF1764T-I/ML
Part Number Description Manufacturer Compare
PIC16F15223-I/MG RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F1764-E/ML vs PIC16F15223-I/MG
PIC16F1764T-E/STVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764T-E/STVAO
PIC16F1764-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764-E/SL
PIC16LF1764-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16LF1764-E/SL
PIC16F1764T-I/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764T-I/SL
PIC16LF1764-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16LF1764-I/ML
PIC16F1764-E/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16F1764-E/P
PIC16LF1764-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16LF1764-E/ST
PIC16LF1764T-E/SL RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16LF1764T-E/SL
PIC16LF1764T-E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16F1764-E/ML vs PIC16LF1764T-E/ST

Related Parts for PIC16F1764-E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1764-E/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1764-E/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1764-E/ML would you like to use for your alert(s)?
  • Please alert me when PIC16F1764-E/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1764-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1764-E/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1764-E/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1764-E/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1764-E/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: