Part Details for PIC16F18023-E/P by Microchip Technology Inc
Overview of PIC16F18023-E/P by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18023-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18023-E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
570 In Stock |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
PIC16F18023-E/P
|
Avnet Americas | 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18023-E/P) Min Qty: 540 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
579-PIC16F18023-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 570 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
PIC16F18023-E/P
|
Microchip Technology Inc | 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-02-26 RoHS: Compliant pbFree: Yes |
360 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 30 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 360 Factory Stock |
|
$1.2100 / $1.7500 | Buy Now |
DISTI #
PIC16F18023-E/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP14, PIC16 Min Qty: 1 | 0 |
|
$1.1900 / $1.4100 | RFQ |
|
Master Electronics | RoHS: Compliant | 360 Factory Stock |
|
$1.2100 / $1.7500 | Buy Now |