There are no models available for this part yet.
Overview of PIC16F18023-I/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F18023-I/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F18023-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
630 In Stock |
|
$1.0400 / $1.2500 | Buy Now | |
DISTI #
PIC16F18023-I/P
|
Avnet Americas | 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18023-I/P) Min Qty: 570 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.2500 | Buy Now | |
DISTI #
579-PIC16F18023-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$1.0400 / $1.2500 | Order Now | |
DISTI #
PIC16F18023-I/P
|
Microchip Technology Inc | 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-02-26 RoHS: Compliant pbFree: Yes |
240 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 570 Package Multiple: 30 | 0 |
|
$1.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$1.1000 / $1.5900 | Buy Now | ||
DISTI #
PIC16F18023-I/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP14, PIC16 Min Qty: 1 | 0 |
|
$1.0800 / $1.2800 | RFQ | |
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$1.1000 / $1.5900 | Buy Now |