Part Details for PIC16F18023-I/ST by Microchip Technology Inc
Overview of PIC16F18023-I/ST by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18023-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18023-I/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 960 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6900 | Buy Now |
DISTI #
PIC16F18023-I/ST
|
Avnet Americas | 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18023-I/ST) Min Qty: 864 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6444 / $0.7500 | Buy Now |
DISTI #
579-PIC16F18023-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 0 |
|
$0.6620 / $0.7500 | Order Now |
DISTI #
PIC16F18023-I/ST
|
Microchip Technology Inc | 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-02-26 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$0.5400 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 864 Package Multiple: 96 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 480 Factory Stock |
|
$0.7270 / $1.0600 | Buy Now |
DISTI #
PIC16F18023-I/ST
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, TSSOP14, PIC16 Min Qty: 1 | 0 |
|
$0.7100 / $0.8600 | RFQ |
|
Master Electronics | RoHS: Compliant | 480 Factory Stock |
|
$0.7270 / $1.0600 | Buy Now |