-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1824-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2748
|
Newark | 8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 7 Kb, 256 Byte, 16, Qfn Rohs Compliant: Yes |Microchip PIC16F1824-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2949 |
|
$1.4000 / $1.6800 | Buy Now |
DISTI #
PIC16F1824-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP Tube - Rail/Tube (Alt: PIC16F1824-I/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3344 / $1.3797 | Buy Now |
DISTI #
PIC16F1824-I/ML
|
Microchip Technology Inc | 7 KB Flash, 256 bytes RAM 32 MHz Int. Osc Enh Mid Range, VQFN, Projected EOL: 2034-07-23 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
4415 Alternates Available COO: Thailand |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
70414619
|
RS | Microchip PIC16F1824-I/ML,8bit PIC Microcontroller,32MHz,4 kB Flash,16-Pin QFN | Microchip Technology Inc. PIC16F1824-I/ML RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
DISTI #
PIC16F1824-I/ML
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, QFN16, PIC16, tube Min Qty: 1 | 273 |
|
$1.3900 / $1.6700 | Buy Now |
|
NAC | 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 6370 |
|
$1.4100 / $1.7400 | Buy Now |
DISTI #
PIC16F1824-I/ML
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP Tube (Alt: PIC16F1824-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks, 0 Days | Silica - 2457 |
|
Buy Now | |
DISTI #
C1S505200458900
|
Chip One Stop | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 728 |
|
$1.0700 / $1.0900 | Buy Now |
DISTI #
PIC16F1824-I/ML
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 16-Pin PQFN EP Tube (Alt: PIC16F1824-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 7KB FLASH 16QFN | 59232 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1824-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1824-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1824-E/ML | Microchip Technology Inc | $1.0755 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1824-I/ML vs PIC16F1824-E/ML |
PIC16LF1824T-I/ML | Microchip Technology Inc | $1.7350 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1824-I/ML vs PIC16LF1824T-I/ML |