Part Details for PIC16F616-H/SL by Microchip Technology Inc
Results Overview of PIC16F616-H/SL by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F616-H/SL Information
PIC16F616-H/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F616-H/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0243
|
Newark | Mcu, 8Bit, 20Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16F616-H/SL RoHS: Compliant Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
PIC16F616-H/SL
|
Microchip Technology Inc | 14 Pin, 4KB Flash, 128RAM, 12 I/O, SOIC, Projected EOL: 2034-10-02 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
18753 Alternates Available COO: Thailand |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
70452180
|
RS | 3.5KB Flash, 128B RAM, 12 I/O, 8MHz internal oscillator14 SOIC .150in TUBE | Microchip Technology Inc. PIC16F616-H/SL RoHS: Not Compliant Min Qty: 456 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
NAC | 3.5KB Flash, 128B RAM, 12 I/O, 8MHz internal oscillator - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
$1.5400 / $1.8900 | Buy Now |
Part Details for PIC16F616-H/SL
PIC16F616-H/SL CAD Models
PIC16F616-H/SL Part Data Attributes
|
PIC16F616-H/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F616-H/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM HEIGHT, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F616-H/SL
This table gives cross-reference parts and alternative options found for PIC16F616-H/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F616-H/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F616-H/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | PIC16F616-H/SL vs PIC16F616-H/SLVAO |
PIC16F616T-H/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | PIC16F616-H/SL vs PIC16F616T-H/SLVAO |
PIC16F616T-I/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | PIC16F616-H/SL vs PIC16F616T-I/SLVAO |
PIC16F616-E/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | PIC16F616-H/SL vs PIC16F616-E/SLVAO |
PIC16F616-I/SLVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | PIC16F616-H/SL vs PIC16F616-I/SLVAO |